LC72723MA-AH | |
---|---|
DigiKey Part Number | LC72723MA-AH-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LC72723MA-AH |
Description | RF DEMODULATOR IC MFP16 |
Customer Reference | |
Detailed Description | RF Demodulator IC |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | - | |
LO Frequency | - | |
RF Frequency | - | |
P1dB | - | |
Gain | - | |
Noise Figure | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |