Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Demodulator, Receiver | |
LO Frequency | 7.2MHz | |
RF Frequency | - | |
P1dB | - | |
Gain | 20dB | |
Noise Figure | - | |
Current - Supply | 6 mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-SPQFP (10x10), 64-SQFP | |
Base Product Number |