KSP2907ABU | |
---|---|
DigiKey Part Number | KSP2907ABU-ND |
Manufacturer | |
Manufacturer Product Number | KSP2907ABU |
Description | TRANS PNP 60V 0.6A TO92-3 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 625 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | KSP2907ABU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 1.6V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 10nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
Power - Max | 625 mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.06900 | ¥20.69 |
100 | ¥1.01060 | ¥101.06 |
500 | ¥0.84298 | ¥421.49 |
1,000 | ¥0.58569 | ¥585.69 |
2,000 | ¥0.50761 | ¥1,015.22 |
5,000 | ¥0.47085 | ¥2,354.25 |
10,000 | ¥0.39047 | ¥3,904.70 |
50,000 | ¥0.34453 | ¥17,226.50 |