Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 2V @ 150mA, 1.5A | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 500mA, 5V | |
Power - Max | 1 W | |
Frequency - Transition | 60MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-225AA, TO-126-3 | |
Supplier Device Package | TO-126-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.91000 | ¥5.91 |
10 | ¥5.11500 | ¥51.15 |
100 | ¥3.53910 | ¥353.91 |
500 | ¥2.95706 | ¥1,478.53 |
1,920 | ¥2.51669 | ¥4,832.04 |
3,840 | ¥2.24141 | ¥8,607.01 |
5,760 | ¥2.12344 | ¥12,231.01 |
11,520 | ¥1.96615 | ¥22,650.05 |