HCPL4503SVM | |
---|---|
DigiKey Part Number | HCPL4503SVM-ND |
Manufacturer | |
Manufacturer Product Number | HCPL4503SVM |
Description | OPTOISO 5KV TRANS W/BASE 8SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5000Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
EDA/CAD Models | HCPL4503SVM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 19% @ 16mA | |
Current Transfer Ratio (Max) | 50% @ 16mA | |
Turn On / Turn Off Time (Typ) | 250ns, 260ns | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 20V | |
Current - Output / Channel | 8mA | |
Voltage - Forward (Vf) (Typ) | 1.45V | |
Current - DC Forward (If) (Max) | 25 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.12000 | ¥23.12 |
10 | ¥15.44700 | ¥154.47 |
100 | ¥11.88470 | ¥1,188.47 |
500 | ¥10.74316 | ¥5,371.58 |
1,000 | ¥9.23232 | ¥9,232.32 |
2,000 | ¥8.72875 | ¥17,457.50 |
5,000 | ¥8.52733 | ¥42,636.65 |
10,000 | ¥8.39304 | ¥83,930.40 |