HCPL4503SDM | |
---|---|
DigiKey Part Number | HCPL4503SDMTR-ND - Tape & Reel (TR) HCPL4503SDMCT-ND - Cut Tape (CT) HCPL4503SDMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCPL4503SDM |
Description | OPTOISO 5KV TRANS W/BASE 8SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5000Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
EDA/CAD Models | HCPL4503SDM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 19% @ 16mA | |
Current Transfer Ratio (Max) | 50% @ 16mA | |
Turn On / Turn Off Time (Typ) | 250ns, 260ns | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 20V | |
Current - Output / Channel | 8mA | |
Voltage - Forward (Vf) (Typ) | 1.45V | |
Current - DC Forward (If) (Max) | 25 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.55000 | ¥19.55 |
10 | ¥13.03200 | ¥130.32 |
100 | ¥10.03060 | ¥1,003.06 |
500 | ¥9.06706 | ¥4,533.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.79205 | ¥7,792.05 |
2,000 | ¥7.36699 | ¥14,733.98 |
5,000 | ¥7.19698 | ¥35,984.90 |
10,000 | ¥7.08364 | ¥70,836.40 |