HCPL0731R1 | |
---|---|
DigiKey Part Number | HCPL0731R1TR-ND - Tape & Reel (TR) HCPL0731R1CT-ND - Cut Tape (CT) HCPL0731R1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCPL0731R1 |
Description | OPTOCOUPLER DARL 2CHAN 8SOIC |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 2500Vrms 2 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HCPL0731R1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Number of Channels | 2 | |
Voltage - Isolation | 2500Vrms | |
Current Transfer Ratio (Min) | 400% @ 500µA | |
Current Transfer Ratio (Max) | 5000% @ 500µA | |
Turn On / Turn Off Time (Typ) | 300ns, 1.6µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Darlington | |
Voltage - Output (Max) | 18V | |
Current - Output / Channel | 60mA | |
Voltage - Forward (Vf) (Typ) | 1.35V | |
Current - DC Forward (If) (Max) | 20 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |