HBL5006XV2T1G | |
---|---|
DigiKey Part Number | HBL5006XV2T1GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HBL5006XV2T1G |
Description | LIGHT PROTECTOR LED SHUNT 7V SMD |
Customer Reference | |
Detailed Description | Lighting Protection LED Shunt 7V Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HBL5006XV2T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Clamping | 11.2 V | |
Voltage | 7V | |
Technology | LED Shunt | |
Number of Circuits | 1 | |
Applications | LED Protection | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | SOD-523 | |
Base Product Number |