H11L3SR2M

DigiKey Part Number
H11L3SR2MTR-ND - Tape & Reel (TR)
H11L3SR2MCT-ND - Cut Tape (CT)
H11L3SR2MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
H11L3SR2M
Description
OPTOISO 4.17KV OPN COLL 6SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 1MHz Open Collector 4170Vrms 1 Channel CMTI 6-SMD
Datasheet
 Datasheet
EDA/CAD Models
H11L3SR2M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
4170Vrms
Common Mode Transient Immunity (Min)
-
Input Type
DC
Output Type
Open Collector
Current - Output / Channel
50 mA
Data Rate
1MHz
Propagation Delay tpLH / tpHL (Max)
4µs, 4µs
Rise / Fall Time (Typ)
100ns, 100ns
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
30mA
Voltage - Supply
3V ~ 15V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-SMD, Gull Wing
Supplier Device Package
6-SMD
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.31000¥11.31
10¥7.17500¥71.75
100¥5.31160¥531.16
500¥4.88106¥2,440.53
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥4.01972¥4,019.72
2,000¥3.81875¥7,637.50
5,000¥3.73261¥18,663.05
10,000¥3.64647¥36,464.70
Manufacturers Standard Package