H11F1SM | |
---|---|
DigiKey Part Number | H11F1SM-ND |
Manufacturer | |
Manufacturer Product Number | H11F1SM |
Description | OPTOISOLTR 4170V PHOTO FET 6SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Optoisolator MOSFET Output 4170Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | H11F1SM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 4170Vrms | |
Current Transfer Ratio (Min) | - | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 45µs, 45µs (Max) | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | MOSFET | |
Voltage - Output (Max) | 30V | |
Current - Output / Channel | - | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.72000 | ¥36.72 |
50 | ¥25.97860 | ¥1,298.93 |
100 | ¥21.27760 | ¥2,127.76 |
500 | ¥17.93728 | ¥8,968.64 |
1,000 | ¥16.45277 | ¥16,452.77 |
2,000 | ¥15.77237 | ¥31,544.74 |
5,000 | ¥15.46310 | ¥77,315.50 |