H11AA4VM | |
---|---|
DigiKey Part Number | H11AA4VM-ND |
Manufacturer | |
Manufacturer Product Number | H11AA4VM |
Description | OPTOISO 4.17KV TRANS W/BASE 6DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 4170Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
EDA/CAD Models | H11AA4VM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 4170Vrms | |
Current Transfer Ratio (Min) | 100% @ 10mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | - | |
Input Type | AC, DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 30V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.17V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.300", 7.62mm) | |
Supplier Device Package | 6-DIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.57000 | ¥7.57 |
10 | ¥4.91400 | ¥49.14 |
100 | ¥3.21690 | ¥321.69 |
1,000 | ¥2.53982 | ¥2,539.82 |
2,000 | ¥2.37048 | ¥4,740.96 |
5,000 | ¥2.28582 | ¥11,429.10 |
10,000 | ¥2.25196 | ¥22,519.60 |
25,000 | ¥2.20117 | ¥55,029.25 |