H11AA4SM | |
---|---|
DigiKey Part Number | H11AA4SM-ND |
Manufacturer | |
Manufacturer Product Number | H11AA4SM |
Description | OPTOISO 4.17KV TRANS W/BASE 6SOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 4170Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | H11AA4SM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 4170Vrms | |
Current Transfer Ratio (Min) | 100% @ 10mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | - | |
Input Type | AC, DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 30V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.17V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.91000 | ¥7.91 |
50 | ¥5.15520 | ¥257.76 |
100 | ¥3.37670 | ¥337.67 |
1,000 | ¥2.66598 | ¥2,665.98 |
2,000 | ¥2.48831 | ¥4,976.62 |
5,000 | ¥2.39942 | ¥11,997.10 |
10,000 | ¥2.36387 | ¥23,638.70 |
25,000 | ¥2.31056 | ¥57,764.00 |