GBU8D | |
---|---|
DigiKey Part Number | GBU8D-ND |
Manufacturer | |
Manufacturer Product Number | GBU8D |
Description | BRIDGE 1-PH GBU 200V 8A 150C |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Through Hole GBU |
Datasheet | Datasheet |
EDA/CAD Models | GBU8D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 200 V | |
Current - Average Rectified (Io) | 8 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 8 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBU | |
Supplier Device Package | GBU | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.09000 | ¥16.09 |
20 | ¥13.34900 | ¥266.98 |
100 | ¥10.62680 | ¥1,062.68 |
500 | ¥8.99154 | ¥4,495.77 |
1,000 | ¥7.62921 | ¥7,629.21 |
2,000 | ¥7.24774 | ¥14,495.48 |
5,000 | ¥6.97528 | ¥34,876.40 |
10,000 | ¥6.74435 | ¥67,443.50 |