GBU8A | |
---|---|
DigiKey Part Number | GBU8AFS-ND |
Manufacturer | |
Manufacturer Product Number | GBU8A |
Description | BRIDGE 1-PH GBU 50V 8A 150C |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 50 V Through Hole GBU |
Datasheet | Datasheet |
EDA/CAD Models | GBU8A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 50 V | |
Current - Average Rectified (Io) | 8 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 8 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBU | |
Supplier Device Package | GBU | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.87000 | ¥13.87 |
20 | ¥11.52650 | ¥230.53 |
100 | ¥9.17450 | ¥917.45 |
500 | ¥7.76302 | ¥3,881.51 |
1,000 | ¥6.58673 | ¥6,586.73 |
2,000 | ¥6.25743 | ¥12,514.86 |
5,000 | ¥6.02217 | ¥30,110.85 |
10,000 | ¥5.82280 | ¥58,228.00 |