Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 400 V | |
Current - Average Rectified (Io) | 6 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 6 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBU | |
Supplier Device Package | GBU | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.30000 | ¥13.30 |
10 | ¥10.87800 | ¥108.78 |
100 | ¥8.46270 | ¥846.27 |
800 | ¥7.17311 | ¥5,738.49 |
1,600 | ¥5.84333 | ¥9,349.33 |
2,400 | ¥5.50078 | ¥13,201.87 |
5,600 | ¥5.23882 | ¥29,337.39 |
10,400 | ¥4.99703 | ¥51,969.11 |