GBU6D | |
---|---|
DigiKey Part Number | GBU6DFS-ND |
Manufacturer | |
Manufacturer Product Number | GBU6D |
Description | BRIDGE RECT 1PHASE 200V 6A GBU |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Through Hole GBU |
Datasheet | Datasheet |
EDA/CAD Models | GBU6D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 200 V | |
Current - Average Rectified (Io) | 6 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 6 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBU | |
Supplier Device Package | GBU | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.30000 | ¥13.30 |
20 | ¥11.07500 | ¥221.50 |
100 | ¥8.81570 | ¥881.57 |
500 | ¥7.45926 | ¥3,729.63 |
1,000 | ¥6.32902 | ¥6,329.02 |
2,000 | ¥6.01258 | ¥12,025.16 |
5,000 | ¥5.78655 | ¥28,932.75 |
10,000 | ¥5.59498 | ¥55,949.80 |