Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 400 V | |
Current - Average Rectified (Io) | 4 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 4 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBU | |
Supplier Device Package | GBU | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.22000 | ¥13.22 |
20 | ¥10.84500 | ¥216.90 |
100 | ¥8.43640 | ¥843.64 |
500 | ¥7.15106 | ¥3,575.53 |
1,000 | ¥5.82527 | ¥5,825.27 |
2,000 | ¥5.48378 | ¥10,967.56 |
5,000 | ¥5.22265 | ¥26,113.25 |
10,000 | ¥4.98161 | ¥49,816.10 |