FUSB302TV10MPX | |
---|---|
DigiKey Part Number | 488-FUSB302TV10MPXTR-ND - Tape & Reel (TR) 488-FUSB302TV10MPXCT-ND - Cut Tape (CT) 488-FUSB302TV10MPXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FUSB302TV10MPX |
Description | PROGRAMMABLE USB TYPE-C CONTROLL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | USB Controller USB 3.1 USB Interface 14-WQFN (2.5x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Controller | |
Interface | USB | |
Standards | USB 3.1 | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 560mA | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Package / Case | 14-WFQFN Exposed Pad | |
Supplier Device Package | 14-WQFN (2.5x2.5) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.84000 | ¥12.84 |
10 | ¥11.46800 | ¥114.68 |
25 | ¥10.88480 | ¥272.12 |
100 | ¥8.35670 | ¥835.67 |
250 | ¥7.38516 | ¥1,846.29 |
500 | ¥6.99650 | ¥3,498.25 |
1,000 | ¥5.44180 | ¥5,441.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.16970 | ¥15,509.10 |
6,000 | ¥4.97534 | ¥29,852.04 |
15,000 | ¥4.81986 | ¥72,297.90 |