FTL11639UCX | |
---|---|
DigiKey Part Number | FTL11639UCXTR-ND - Tape & Reel (TR) FTL11639UCXCT-ND - Cut Tape (CT) FTL11639UCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FTL11639UCX |
Description | IC PWR SWITCH P-CHAN 1:1 12WLCSP |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 4.5A 12-WLCSP (1.16x1.56) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.2V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 4.5A | |
Rds On (Typ) | 21mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 12-WLCSP (1.16x1.56) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.21000 | ¥8.21 |