FSV12150V | |
---|---|
DigiKey Part Number | FSV12150VTR-ND - Tape & Reel (TR) FSV12150VCT-ND - Cut Tape (CT) FSV12150VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSV12150V |
Description | DIODE SCHOTTKY 150V 12A TO277-3 |
Customer Reference | |
Detailed Description | Diode 150 V 12A Surface Mount TO-277-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 12A | |
Voltage - Forward (Vf) (Max) @ If | 820 mV @ 12 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 30 µA @ 150 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277-3 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.51000 | ¥10.51 |
10 | ¥8.59600 | ¥85.96 |
100 | ¥6.68520 | ¥668.52 |
500 | ¥5.66624 | ¥2,833.12 |
1,000 | ¥4.61572 | ¥4,615.72 |
2,000 | ¥4.34516 | ¥8,690.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥4.13823 | ¥20,691.15 |
10,000 | ¥3.94724 | ¥39,472.40 |