FST3125MTCX | |
---|---|
DigiKey Part Number | FST3125MTCXFSTR-ND - Tape & Reel (TR) FST3125MTCXFSCT-ND - Cut Tape (CT) FST3125MTCXFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FST3125MTCX |
Description | IC BUS SWITCH 1 X 1:1 14TSSOP |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | FST3125MTCX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Bus Switch | |
Circuit | 1 x 1:1 | |
Independent Circuits | 4 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.08000 | ¥6.08 |
10 | ¥5.36100 | ¥53.61 |
25 | ¥5.03760 | ¥125.94 |
100 | ¥3.81920 | ¥381.92 |
250 | ¥3.25044 | ¥812.61 |
500 | ¥3.08788 | ¥1,543.94 |
1,000 | ¥2.35654 | ¥2,356.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.19405 | ¥5,485.12 |
5,000 | ¥2.11278 | ¥10,563.90 |
12,500 | ¥2.03151 | ¥25,393.88 |
25,000 | ¥2.01140 | ¥50,285.00 |