FSL126MR | |
---|---|
DigiKey Part Number | FSL126MR-ND |
Manufacturer | |
Manufacturer Product Number | FSL126MR |
Description | IC OFFLINE SWITCH FLYBACK 8DIP |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 67kHz 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | FSL126MR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 650V | |
Topology | Flyback | |
Voltage - Start Up | 12 V | |
Voltage - Supply (Vcc/Vdd) | 8V ~ 26V | |
Duty Cycle | 77% | |
Frequency - Switching | 67kHz | |
Power (Watts) | 21 W | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.75000 | ¥16.75 |
10 | ¥15.08100 | ¥150.81 |
50 | ¥14.22440 | ¥711.22 |
100 | ¥11.37960 | ¥1,137.96 |
250 | ¥9.95716 | ¥2,489.29 |
500 | ¥9.67280 | ¥4,836.40 |
1,000 | ¥7.68134 | ¥7,681.34 |
2,500 | ¥7.39687 | ¥18,492.17 |