FQB9N50CFTM_WS | |
---|---|
DigiKey Part Number | FQB9N50CFTM_WSTR-ND - Tape & Reel (TR) FQB9N50CFTM_WSCT-ND - Cut Tape (CT) FQB9N50CFTM_WSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FQB9N50CFTM_WS |
Description | MOSFET N-CH 500V 9A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 500 V 9A (Tc) 173W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 850mOhm @ 4.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 35 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1030 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 173W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |