FPF2280BUCX-F130 | |
---|---|
DigiKey Part Number | FPF2280BUCX-F130TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FPF2280BUCX-F130 |
Description | IC PWR SWITCH N-CHAN 1:1 12WLCSP |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 12-WLCSP (1.29x1.83) |
EDA/CAD Models | FPF2280BUCX-F130 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.5V ~ 20V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | - | |
Rds On (Typ) | 30mOhm | |
Input Type | Non-Inverting | |
Features | Power Good | |
Fault Protection | Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 12-WLCSP (1.29x1.83) | |
Package / Case | ||
Base Product Number |