FPDB40PH60B | |
---|---|
DigiKey Part Number | FPDB40PH60BFS-ND |
Manufacturer | |
Manufacturer Product Number | FPDB40PH60B |
Description | MODULE SPM 600V 40A SPMGC |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 2 Phase 600 V 40 A 27-PowerDIP Module (1.205", 30.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | FPDB40PH60B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | IGBT | |
Configuration | 2 Phase | |
Current | 40 A | |
Voltage | 600 V | |
Voltage - Isolation | 2500Vrms | |
Mounting Type | Through Hole | |
Package / Case | 27-PowerDIP Module (1.205", 30.60mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥164.67000 | ¥164.67 |
60 | ¥133.30900 | ¥7,998.54 |
120 | ¥125.46733 | ¥15,056.08 |
540 | ¥113.70487 | ¥61,400.63 |