FODM214AR2 | |
---|---|
DigiKey Part Number | 488-FODM214AR2TR-ND - Tape & Reel (TR) 488-FODM214AR2CT-ND - Cut Tape (CT) 488-FODM214AR2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FODM214AR2 |
Description | PHOTOTRANSISTOR OPTO |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
EDA/CAD Models | FODM214AR2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 50% @ 1mA | |
Current Transfer Ratio (Max) | 250% @ 1mA | |
Turn On / Turn Off Time (Typ) | 3µs, 3µs | |
Rise / Fall Time (Typ) | 3µs, 3µs | |
Input Type | AC, DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 4-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.12000 | ¥6.12 |
10 | ¥3.97800 | ¥39.78 |
100 | ¥2.60810 | ¥260.81 |
1,000 | ¥2.05933 | ¥2,059.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.69909 | ¥5,097.27 |