FOD8480TR2 | |
---|---|
DigiKey Part Number | 488-FOD8480TR2TR-ND - Tape & Reel (TR) 488-FOD8480TR2CT-ND - Cut Tape (CT) 488-FOD8480TR2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FOD8480TR2 |
Description | OPTOISO 5KV 1CH GATE DVR 6SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Gate Driver Optical Coupling 5000Vrms 1 Channel 6-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 20kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 300ns, 300ns | |
Pulse Width Distortion (Max) | 250ns | |
Rise / Fall Time (Typ) | 15ns, 10ns | |
Current - Output High, Low | 2.5mA, 2.5mA | |
Current - Peak Output | - | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Current - DC Forward (If) (Max) | 20 mA | |
Voltage - Output Supply | 4.5V ~ 30V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.268", 6.80mm Width) | |
Supplier Device Package | 6-SOIC | |
Approval Agency | IEC/EN/DIN, UL | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.98000 | ¥19.98 |
10 | ¥17.97200 | ¥179.72 |
25 | ¥16.95840 | ¥423.96 |
100 | ¥13.56620 | ¥1,356.62 |
250 | ¥11.87040 | ¥2,967.60 |
500 | ¥11.53140 | ¥5,765.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥9.15717 | ¥9,157.17 |
2,000 | ¥8.81806 | ¥17,636.12 |
5,000 | ¥8.47891 | ¥42,394.55 |
10,000 | ¥8.39495 | ¥83,949.50 |