FOD3120SV | |
---|---|
DigiKey Part Number | FOD3120SV-ND |
Manufacturer | |
Manufacturer Product Number | FOD3120SV |
Description | OPTOISO 5KV 1CH GATE DVR 8SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3A Gate Driver Optical Coupling 5000Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
EDA/CAD Models | FOD3120SV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 35kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 400ns, 400ns | |
Pulse Width Distortion (Max) | 100ns | |
Rise / Fall Time (Typ) | 60ns, 60ns | |
Current - Output High, Low | 2A, 2A | |
Current - Peak Output | 3A | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Current - DC Forward (If) (Max) | 25 mA | |
Voltage - Output Supply | 15V ~ 30V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Approval Agency | IEC, UL | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.00000 | ¥17.00 |
50 | ¥11.34920 | ¥567.46 |
100 | ¥8.73410 | ¥873.41 |
500 | ¥7.89524 | ¥3,947.62 |
1,000 | ¥6.78491 | ¥6,784.91 |
2,000 | ¥6.41485 | ¥12,829.70 |
5,000 | ¥6.26682 | ¥31,334.10 |
10,000 | ¥6.16813 | ¥61,681.30 |