FNA41560 | |
---|---|
DigiKey Part Number | FNA41560-ND |
Manufacturer | |
Manufacturer Product Number | FNA41560 |
Description | MODULE SPM 600V 15A 26PWRDIP |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase 600 V 15 A 26-PowerDIP Module (1.024", 26.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | FNA41560 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | IGBT | |
Configuration | 3 Phase | |
Current | 15 A | |
Voltage | 600 V | |
Voltage - Isolation | 2000Vrms | |
Mounting Type | Through Hole | |
Package / Case | 26-PowerDIP Module (1.024", 26.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥128.37000 | ¥128.37 |
72 | ¥103.88486 | ¥7,479.71 |
144 | ¥97.77458 | ¥14,079.54 |
504 | ¥88.60815 | ¥44,658.51 |
1,008 | ¥81.27500 | ¥81,925.20 |