FJP13009TU | |
---|---|
DigiKey Part Number | FJP13009TU-ND |
Manufacturer | |
Manufacturer Product Number | FJP13009TU |
Description | TRANS NPN 400V 12A TO220-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 12 A 4MHz 100 W Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | FJP13009TU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 12 A | |
Voltage - Collector Emitter Breakdown (Max) | 400 V | |
Vce Saturation (Max) @ Ib, Ic | 3V @ 3A, 12A | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 8 @ 5A, 5V | |
Power - Max | 100 W | |
Frequency - Transition | 4MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.87000 | ¥8.87 |
50 | ¥7.13100 | ¥356.55 |
100 | ¥5.65080 | ¥565.08 |
500 | ¥4.78944 | ¥2,394.72 |
1,000 | ¥3.90155 | ¥3,901.55 |
2,000 | ¥3.67282 | ¥7,345.64 |
5,000 | ¥3.49794 | ¥17,489.70 |
10,000 | ¥3.33650 | ¥33,365.00 |