FIN1101K8X | |
---|---|
DigiKey Part Number | FIN1101K8XTR-ND - Tape & Reel (TR) FIN1101K8XCT-ND - Cut Tape (CT) FIN1101K8XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FIN1101K8X |
Description | IC REDRIVER LVDS 1CH 1.6GBPS US8 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 1.6Gbps US8 |
Datasheet | Datasheet |
EDA/CAD Models | FIN1101K8X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | LVDS | |
Input | LVDS, LVPECL | |
Output | LVDS | |
Data Rate (Max) | 1.6Gbps | |
Number of Channels | 1 | |
Delay Time | 1.1ns | |
Signal Conditioning | - | |
Capacitance - Input | 2.2 pF | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 9.3mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | US8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.51000 | ¥21.51 |
10 | ¥19.31800 | ¥193.18 |
25 | ¥18.22920 | ¥455.73 |
100 | ¥14.58230 | ¥1,458.23 |
250 | ¥12.75936 | ¥3,189.84 |
500 | ¥12.39484 | ¥6,197.42 |
1,000 | ¥9.84298 | ¥9,842.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.47838 | ¥28,435.14 |
6,000 | ¥9.11384 | ¥54,683.04 |