FDS8984 | |
---|---|
DigiKey Part Number | FDS8984TR-ND - Tape & Reel (TR) FDS8984CT-ND - Cut Tape (CT) FDS8984DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDS8984 |
Description | MOSFET 2N-CH 30V 7A 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 7A 1.6W Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FDS8984 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 7A | |
Rds On (Max) @ Id, Vgs | 23mOhm @ 7A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 13nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 635pF @ 15V | |
Power - Max | 1.6W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.75000 | ¥5.75 |
10 | ¥5.00000 | ¥50.00 |
100 | ¥3.46040 | ¥346.04 |
500 | ¥2.89166 | ¥1,445.83 |
1,000 | ¥2.46105 | ¥2,461.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.19185 | ¥5,479.62 |
5,000 | ¥2.07651 | ¥10,382.55 |
12,500 | ¥1.92268 | ¥24,033.50 |
25,000 | ¥1.90365 | ¥47,591.25 |