FDS4465_SN00187 | |
---|---|
DigiKey Part Number | FDS4465_SN00187-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FDS4465_SN00187 |
Description | MOSFET P-CHANNEL 20V 13.5A 8SO |
Customer Reference | |
Detailed Description | P-Channel 20 V 13.5A 1.2W Surface Mount 8-SO |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 8.5mOhm @ 13.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 120 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 8237 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.2W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Package / Case | ||
Base Product Number |