FDPC8016S | |
---|---|
DigiKey Part Number | FDPC8016STR-ND - Tape & Reel (TR) FDPC8016SCT-ND - Cut Tape (CT) FDPC8016SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDPC8016S |
Description | MOSFET 2N-CH 25V 20A PWRCLIP56 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 25V 20A, 35A 2.1W, 2.3W Surface Mount Power Clip 56 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Asymmetrical | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 25V | |
Current - Continuous Drain (Id) @ 25°C | 20A, 35A | |
Rds On (Max) @ Id, Vgs | 3.8mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 35nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 2375pF @ 13V | |
Power - Max | 2.1W, 2.3W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerWDFN | |
Supplier Device Package | Power Clip 56 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.59000 | ¥10.59 |
10 | ¥8.76000 | ¥87.60 |
100 | ¥6.97420 | ¥697.42 |
500 | ¥6.29692 | ¥3,148.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.29692 | ¥18,890.76 |