FDMS86350 | |
---|---|
DigiKey Part Number | FDMS86350TR-ND - Tape & Reel (TR) FDMS86350CT-ND - Cut Tape (CT) FDMS86350DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMS86350 |
Description | MOSFET N-CH 80V 25A/130A POWER56 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 25A (Ta), 130A (Tc) 2.7W (Ta), 156W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 8V, 10V | |
Rds On (Max) @ Id, Vgs | 2.4mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 155 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 10680 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.7W (Ta), 156W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PQFN (5x6) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.79000 | ¥30.79 |
10 | ¥25.82000 | ¥258.20 |
100 | ¥20.88660 | ¥2,088.66 |
500 | ¥18.56598 | ¥9,282.99 |
1,000 | ¥15.89706 | ¥15,897.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥14.96875 | ¥44,906.25 |