FDMC86260ET150 | |
---|---|
DigiKey Part Number | FDMC86260ET150TR-ND - Tape & Reel (TR) FDMC86260ET150CT-ND - Cut Tape (CT) FDMC86260ET150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMC86260ET150 |
Description | MOSFET N-CH 150V 5.4A/25A PWR33 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 5.4A (Ta), 25A (Tc) 2.8W (Ta), 65W (Tc) Surface Mount Power33 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 34mOhm @ 5.4A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 21 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1330 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.8W (Ta), 65W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | Power33 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.47000 | ¥18.47 |
10 | ¥15.34400 | ¥153.44 |
100 | ¥12.21130 | ¥1,221.13 |
500 | ¥10.33236 | ¥5,166.18 |
1,000 | ¥8.76684 | ¥8,766.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.32852 | ¥24,985.56 |
6,000 | ¥8.01542 | ¥48,092.52 |
9,000 | ¥7.75006 | ¥69,750.54 |