FDB8443 | |
---|---|
DigiKey Part Number | FDB8443TR-ND - Tape & Reel (TR) FDB8443CT-ND - Cut Tape (CT) FDB8443DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDB8443 |
Description | MOSFET N-CH 40V 25A/120A TO263AB |
Customer Reference | |
Detailed Description | N-Channel 40 V 25A (Ta), 120A (Tc) 188W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3mOhm @ 80A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 185 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 9310 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 188W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |