FCPF7N60 | |
---|---|
DigiKey Part Number | FCPF7N60-ND |
Manufacturer | |
Manufacturer Product Number | FCPF7N60 |
Description | MOSFET N-CH 600V 7A TO220F |
Customer Reference | |
Detailed Description | N-Channel 600 V 7A (Tc) 31W (Tc) Through Hole TO-220F-3 |
Datasheet | Datasheet |
EDA/CAD Models | FCPF7N60 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 600mOhm @ 3.5A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 30 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 920 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 31W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220F-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.49000 | ¥22.49 |
50 | ¥18.08220 | ¥904.11 |
100 | ¥14.87810 | ¥1,487.81 |
500 | ¥12.58944 | ¥6,294.72 |
1,000 | ¥10.68189 | ¥10,681.89 |
2,000 | ¥10.14782 | ¥20,295.64 |
5,000 | ¥9.76631 | ¥48,831.55 |