FCP165N60E | |
---|---|
DigiKey Part Number | 488-FCP165N60E-ND |
Manufacturer | |
Manufacturer Product Number | FCP165N60E |
Description | MOSFET N-CH 600V 23A TO220 |
Customer Reference | |
Detailed Description | N-Channel 600 V 23A (Tc) 227W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | FCP165N60E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 165mOhm @ 11.5A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 75 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2434 pF @ 380 V | |
FET Feature | - | |
Power Dissipation (Max) | 227W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.91000 | ¥33.91 |
10 | ¥28.47100 | ¥284.71 |
100 | ¥23.03100 | ¥2,303.10 |
800 | ¥20.47165 | ¥16,377.32 |
1,600 | ¥17.52884 | ¥28,046.14 |
2,400 | ¥16.50525 | ¥39,612.60 |