FCP11N60F | |
---|---|
DigiKey Part Number | FCP11N60FFS-ND |
Manufacturer | |
Manufacturer Product Number | FCP11N60F |
Description | MOSFET N-CH 600V 11A TO220-3 |
Customer Reference | |
Detailed Description | N-Channel 600 V 11A (Tc) 125W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | FCP11N60F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 380mOhm @ 5.5A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 52 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1490 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 125W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.86000 | ¥25.86 |
50 | ¥20.50320 | ¥1,025.16 |
100 | ¥17.57470 | ¥1,757.47 |
500 | ¥15.62194 | ¥7,810.97 |
1,000 | ¥13.37632 | ¥13,376.32 |
2,000 | ¥12.59520 | ¥25,190.40 |
5,000 | ¥12.08381 | ¥60,419.05 |