FAN5361UC182X | |
---|---|
DigiKey Part Number | FAN5361UC182XTR-ND - Tape & Reel (TR) FAN5361UC182XCT-ND - Cut Tape (CT) FAN5361UC182XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN5361UC182X |
Description | IC REG BUCK 1.82V 600MA 6WLCSP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.82V 1 Output 600mA 6-UFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | FAN5361UC182X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 6MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-WLCSP (1.23x0.88) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥6.33300 | ¥63.33 |
25 | ¥6.01160 | ¥150.29 |
100 | ¥4.61510 | ¥461.51 |
250 | ¥4.07836 | ¥1,019.59 |
500 | ¥3.86362 | ¥1,931.81 |
1,000 | ¥3.00504 | ¥3,005.04 |