FAN53555UC13X | |
---|---|
DigiKey Part Number | FAN53555UC13XTR-ND - Tape & Reel (TR) FAN53555UC13XCT-ND - Cut Tape (CT) FAN53555UC13XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN53555UC13X |
Description | IC REG BUCK PROG 5A 20WLCSP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.8V 1 Output 5A 20-UFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | FAN53555UC13X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 1.43V | |
Current - Output | ||
Frequency - Switching | 2.4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-WLCSP (1.96x1.56) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.86000 | ¥9.86 |
10 | ¥8.83200 | ¥88.32 |
25 | ¥8.38200 | ¥209.55 |
100 | ¥6.43510 | ¥643.51 |
250 | ¥5.68672 | ¥1,421.68 |
500 | ¥5.38748 | ¥2,693.74 |
1,000 | ¥4.19023 | ¥4,190.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.98071 | ¥11,942.13 |
6,000 | ¥3.83107 | ¥22,986.42 |
15,000 | ¥3.71135 | ¥55,670.25 |