FAN53555UC01X | |
---|---|
DigiKey Part Number | FAN53555UC01XTR-ND - Tape & Reel (TR) FAN53555UC01XCT-ND - Cut Tape (CT) FAN53555UC01XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN53555UC01X |
Description | IC REG BUCK PROG 5A 20WLCSP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.6V 1 Output 5A 20-UFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | FAN53555UC01X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 1.23V | |
Current - Output | ||
Frequency - Switching | 2.4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-WLCSP (1.96x1.56) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.88000 | ¥10.88 |
10 | ¥9.70800 | ¥97.08 |
25 | ¥9.21840 | ¥230.46 |
100 | ¥7.07780 | ¥707.78 |
250 | ¥6.25456 | ¥1,563.64 |
500 | ¥5.92526 | ¥2,962.63 |
1,000 | ¥4.60856 | ¥4,608.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.37810 | ¥13,134.30 |
6,000 | ¥4.21352 | ¥25,281.12 |
15,000 | ¥4.08185 | ¥61,227.75 |