FAN53526UC88X | |
---|---|
DigiKey Part Number | 488-FAN53526UC88XTR-ND - Tape & Reel (TR) 488-FAN53526UC88XCT-ND - Cut Tape (CT) 488-FAN53526UC88XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN53526UC88X |
Description | IC REG BUCK PRG 0.6V 3A 15WLCSP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.6V 1 Output 3A 15-UFBGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 1.394V | |
Current - Output | ||
Frequency - Switching | 2.4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 15-WLCSP (2.02x1.31) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.88000 | ¥10.88 |
10 | ¥9.72500 | ¥97.25 |
25 | ¥9.23240 | ¥230.81 |
100 | ¥7.08920 | ¥708.92 |
250 | ¥6.26436 | ¥1,566.09 |
500 | ¥5.93486 | ¥2,967.43 |
1,000 | ¥4.61599 | ¥4,615.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.38515 | ¥13,155.45 |
6,000 | ¥4.22030 | ¥25,321.80 |
15,000 | ¥4.08842 | ¥61,326.30 |