FAN53526UC168X | |
---|---|
DigiKey Part Number | 488-FAN53526UC168XTR-ND - Tape & Reel (TR) 488-FAN53526UC168XCT-ND - Cut Tape (CT) 488-FAN53526UC168XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN53526UC168X |
Description | IC REG BUCK PROG 0.6V 15WLCSP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.6V 1 Output 3A 15-UFBGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 1.394V | |
Current - Output | ||
Frequency - Switching | 2.4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 15-WLCSP (2.02x1.31) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.95000 | ¥9.95 |
10 | ¥8.91800 | ¥89.18 |
25 | ¥8.46400 | ¥211.60 |
100 | ¥6.49830 | ¥649.83 |
250 | ¥5.74240 | ¥1,435.60 |
500 | ¥5.44026 | ¥2,720.13 |
1,000 | ¥4.23131 | ¥4,231.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.01972 | ¥12,059.16 |
6,000 | ¥3.86861 | ¥23,211.66 |
15,000 | ¥3.74772 | ¥56,215.80 |