FAN49103AUC330X | |
---|---|
DigiKey Part Number | 488-FAN49103AUC330XTR-ND - Tape & Reel (TR) 488-FAN49103AUC330XCT-ND - Cut Tape (CT) 488-FAN49103AUC330XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN49103AUC330X |
Description | IC REG BUCK BOOST 3.3V 20WLCSP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Programmable (Fixed) 2.8V, 3.3V 1 Output 2.5A 20-UFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | FAN49103AUC330X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4V | |
Current - Output | ||
Frequency - Switching | 1.8MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-WLCSP (1.62x2.02) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.71000 | ¥10.71 |
10 | ¥9.54600 | ¥95.46 |
25 | ¥9.06200 | ¥226.55 |
100 | ¥6.95960 | ¥695.96 |
250 | ¥6.15020 | ¥1,537.55 |
500 | ¥5.82630 | ¥2,913.15 |
1,000 | ¥4.53162 | ¥4,531.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.30502 | ¥12,915.06 |
6,000 | ¥4.14318 | ¥24,859.08 |
15,000 | ¥4.01371 | ¥60,205.65 |