FAN48623UC33X | |
---|---|
DigiKey Part Number | FAN48623UC33XTR-ND - Tape & Reel (TR) FAN48623UC33XCT-ND - Cut Tape (CT) FAN48623UC33XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN48623UC33X |
Description | IC REG BOOST PROG 2.5A 16WLCSP |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Programmable 3.3V 1 Output 2.5A 16-UFBGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.5V | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-WLCSP (1.78x1.78) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.20000 | ¥14.20 |
10 | ¥12.78600 | ¥127.86 |
25 | ¥12.05800 | ¥301.45 |
100 | ¥9.64720 | ¥964.72 |
250 | ¥8.44172 | ¥2,110.43 |
500 | ¥8.20044 | ¥4,100.22 |
1,000 | ¥6.51202 | ¥6,512.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.27087 | ¥18,812.61 |
6,000 | ¥6.02969 | ¥36,178.14 |