FAN48611UC53X | |
---|---|
DigiKey Part Number | 488-FAN48611UC53XTR-ND - Tape & Reel (TR) 488-FAN48611UC53XCT-ND - Cut Tape (CT) 488-FAN48611UC53XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN48611UC53X |
Description | IC REG BOOST 5.25V 350MA 9WLCSP |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 5.25V 1 Output 350mA 9-UFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | FAN48611UC53X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 4.8V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 9-WLCSP (1.22x1.22) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.91000 | ¥7.91 |
10 | ¥7.09000 | ¥70.90 |
25 | ¥6.73280 | ¥168.32 |
100 | ¥5.16870 | ¥516.87 |
250 | ¥4.56788 | ¥1,141.97 |
500 | ¥4.32746 | ¥2,163.73 |
1,000 | ¥3.36580 | ¥3,365.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.19751 | ¥9,592.53 |
6,000 | ¥3.07730 | ¥18,463.80 |
15,000 | ¥2.98114 | ¥44,717.10 |