FAN3122TM1X-F085 | |
---|---|
DigiKey Part Number | 488-FAN3122TM1X-F085TR-ND - Tape & Reel (TR) 488-FAN3122TM1X-F085CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FAN3122TM1X-F085 |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC-EP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 4.5V ~ 18V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 10.6A, 11.4A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 23ns, 19ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.61000 | ¥26.61 |
10 | ¥23.90500 | ¥239.05 |
25 | ¥22.60320 | ¥565.08 |
100 | ¥18.58450 | ¥1,858.45 |
250 | ¥16.67632 | ¥4,169.08 |
500 | ¥16.07342 | ¥8,036.71 |
1,000 | ¥13.36102 | ¥13,361.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥12.85874 | ¥32,146.85 |
5,000 | ¥12.45690 | ¥62,284.50 |