FAN23SV04TMPX | |
---|---|
DigiKey Part Number | FAN23SV04TMPXTR-ND - Tape & Reel (TR) FAN23SV04TMPXCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FAN23SV04TMPX |
Description | IC REG CONV DDR 1OUT 34QFN |
Customer Reference | |
Detailed Description | TinyBuck® Converter, DDR Voltage Regulator IC 1 Output 34-PQFN (5.5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Applications | Converter, DDR | |
Voltage - Input | 7V ~ 15V | |
Number of Outputs | 1 | |
Voltage - Output | 0.5V ~ 1.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 34-PowerTFQFN | |
Supplier Device Package | 34-PQFN (5.5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.95000 | ¥30.95 |
10 | ¥27.79000 | ¥277.90 |
25 | ¥26.27120 | ¥656.78 |